STMicroelectronics STM32L486VGT6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 168-8934
- Mfr. Part No.:
- STM32L486VGT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 450 more to save $701.10
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$1,401.66
(exc. GST)
$1,541.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $15.574 | $1,401.66 | - |
| 450 + | $14.016 | $1,261.44 | $701.10 |
*price indicative
- RS Stock No.:
- 168-8934
- Mfr. Part No.:
- STM32L486VGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 476mW | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Number of Programmable I/Os | 114 | |
| Height | 1.45mm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 11 | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 476mW | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Length 14.2mm | ||
Number of Programmable I/Os 114 | ||
Height 1.45mm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 11 | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
STM32L4 Series Microcontrollers, STMicroelectronics
STM32L4 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32L486VGT6 STM32L486VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L476VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4A6VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L476VGT6 STM32L476VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L496VGT6 STM32L496VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4A6VGT6 STM32L4A6VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L496VGT3 STM32L496xx Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L476ZG Microcontroller 1MB FLASH, 144-Pin LQFP
