STMicroelectronics STM32C051C6T6 ARM Cortex M0, STM32 Microcontroller, 48 MHz, 32kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$2.07

(exc. GST)

$2.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 479 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.07-
10 - 99$1.8610%
100 +$1.7216%

*price indicative

Packaging Options:
RS Stock No.:
330-338
Mfr. Part No.:
STM32C051C6T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Program Memory Size

32kB

Maximum Clock Frequency

48MHz

RAM Size

12kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Expanded Memory Size

64kB

Height

1.4mm

Length

7mm

Width

7mm

Standards/Approvals

RoHS

Number of Programmable I/Os

45

Minimum Supply Voltage

2V

Instruction Set Architecture

ARM Cortex M0

Program Memory Type

FLASH

Number of Timers

9

ADCs

12 bit

Automotive Standard

No

COO (Country of Origin):
TW
The STMicroelectronics mainstream Arm Cortex-M0 plus MCU features 32 Kbytes of Flash memory, 12 Kbytes of RAM, and 48 MHz CPU. It includes 2x USART, timers, ADC, communication interfaces, and operates within a voltage range of 2 to 3.6V.

Supply Voltage Min Volt 2.0

Supply Voltage Max Volt 3.6

Operating Temp Min Celsius -40.0

Operating Temp Max Celsius 85.0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy