STMicroelectronics STM32C071CBT6TR ARM Cortex M0+, STM32 Microcontroller, 48 MHz, 128kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.04

(exc. GST)

$3.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,400 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.04-
10 - 99$2.749%
100 +$2.5316%

*price indicative

Packaging Options:
RS Stock No.:
330-377
Mfr. Part No.:
STM32C071CBT6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Program Memory Size

128kB

Maximum Clock Frequency

48MHz

RAM Size

36kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

7mm

Analogue Comparators

2

Width

7mm

Standards/Approvals

ECOPACK 2, RoHS

Number of Programmable I/Os

60

Maximum Expanded Memory Size

128kB

Height

1.4mm

Minimum Supply Voltage

2V

Number of Timers

14

Program Memory Type

FLASH

ADCs

12 bit

Automotive Standard

No

Instruction Set Architecture

ARM Cortex M0

COO (Country of Origin):
CN
The STMicroelectronics Mainstream microcontrollers utilize high-performance Arm Cortex-M0+ 32-bit RISC cores, operating at up to 48 MHz frequency. These microcontrollers offer a high level of integration, making them suitable for a variety of applications in consumer, industrial, and appliance domains. Additionally, they are ready for Internet of Things (IoT) solutions.

Includes ST state of the art patented technology

Core Arm 32 bit Cortex M0+ CPU frequency up to 48 MHz

USB 2.0 FS device crystal less and host controller

Development support serial wire debug SWD

96 bit unique ID

All packages ECOPACK 2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy