STMicroelectronics STM32H7S3V8H6, 32 bit ARM Cortex M7, Arm Cortex-M7 Microcontroller, 600 MHz, 64kB FLASH, 101-Pin
- RS Stock No.:
- 216-863
- Mfr. Part No.:
- STM32H7S3V8H6
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $11.60
View bulk pricing optionsSubtotal (1 unit)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 287 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.42 | - |
| 10 - 99 | $10.26 | $11.60 |
| 100 + | $9.47 | $195.00 |
*price indicative
- RS Stock No.:
- 216-863
- Mfr. Part No.:
- STM32H7S3V8H6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex-M7 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 101 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 600MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 152 | |
| Maximum Operating Temperature | 85°C | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 23 | |
| ADCs | 2 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex-M7 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 101 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 600MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 152 | ||
Maximum Operating Temperature 85°C | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 23 | ||
ADCs 2 x 12 Bit | ||
- COO (Country of Origin):
- TW
The STMicroelectronics Microcontrollers are based on the high performance Arm Cortex-M7 32 bit RISC core operating at up to 600 MHz The Cortex -M7 core features a floating point unit which supports Arm double precision and single precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. This device support a full set of DSP instructions and a memory protection unit to enhance application security.
Two SAI serial audio interfaces
One SPDIFRX interface with four inputs
Two SDMMC interfaces
USB OTG high speed interface with full speed capability
USB OTG full speed interface
Two FDCANs interface
Ethernet interface
- RS Stock No. 0216817
- Mfr. Part No. STM32H7S7L8H6H
Each
$19.37
- RS Stock No. 0216815
- Mfr. Part No. STM32H7R7L8H6
Each
$15.62
- RS Stock No. 0216811
- Mfr. Part No. STM32H7R3L8H6
Each
$14.23
- RS Stock No. 0216812
- Mfr. Part No. STM32H7R3L8H6H
Each
$14.74
Related links
- STMicroelectronics STM32H7S3V8T6 STM32H7Sxx8 Microcontroller 64kB FLASH, 101-Pin LQFP
- STMicroelectronics STM32H7R3V8T6 STM32H7Rxx8 Microcontroller 64kB FLASH, 101-Pin LQFP
- STMicroelectronics STM32H7S7L8H6H STM32H7S Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7S3R8V6 STM32H7S Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32H7S Microcontroller 64kB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32H7S3L8H6H STM32H7Sxx8 Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7R7L8H6H STM32H7R Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7R3L8H6H STM32H7R Microcontroller 64kB FLASH, 225-Pin TFBGA











