STMicroelectronics STM32H7S3V8T6, 32 bit ARM Cortex M7, Arm Cortex-M7 Microcontroller, 600 MHz, 64kB FLASH, 101-Pin LQFP
- RS Stock No.:
- 216-818
- Mfr. Part No.:
- STM32H7S3V8T6
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 288 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.12 |
| 10 - 99 | $10.01 |
| 100 + | $9.22 |
*price indicative
- RS Stock No.:
- 216-818
- Mfr. Part No.:
- STM32H7S3V8T6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | Arm Cortex-M7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 101 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 600MHz | |
| RAM Size | 620kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 152 | |
| Standards/Approvals | SESIP Level 3, ECOPACK2, PSA Level 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 23 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series Arm Cortex-M7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 101 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 600MHz | ||
RAM Size 620kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 152 | ||
Standards/Approvals SESIP Level 3, ECOPACK2, PSA Level 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 23 | ||
Program Memory Type FLASH | ||
ADCs 2 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
The STMicroelectronics Microcontrollers are based on the high performance Arm Cortex-M7 32 bit RISC core operating at up to 600 MHz The Cortex -M7 core features a floating point unit which supports Arm double precision and single precision data processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. This device support a full set of DSP instructions and a memory protection unit to enhance application security.
Two SAI serial audio interfaces
One SPDIFRX interface with four inputs
Two SDMMC interfaces
USB OTG high speed interface with full speed capability
USB OTG full speed interface
Two FDCANs interface
Ethernet interface
Related links
- STMicroelectronics STM32H7S3I8T6 STM32H7Sxx8 Microcontroller 64kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H7S7I8T6 STM32H7Sxx8 Microcontroller 64kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32H7S7I8K6 STM32H7Sxx8 Microcontroller 64kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H7S3V8Y6TR STM32H7Sxx8 Microcontroller 64kB FLASH, 100-Pin
- STMicroelectronics STM32H7S7A8I6 STM32H7Sxx8 Microcontroller 64kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H7S3L8H6H STM32H7Sxx8 Microcontroller 64kB FLASH, 225-Pin TFBGA
- STMicroelectronics STM32H7S3A8I6 STM32H7Sxx8 Microcontroller 64kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H7S3I8K6 STM32H7Sxx8 Microcontroller 64kB FLASH, 176-Pin UFBGA
