STMicroelectronics STM32U073MCT6, 32 bit ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56 MHz, 256kB FLASH, 81-Pin
- RS Stock No.:
- 216-835
- Mfr. Part No.:
- STM32U073MCT6
- Brand:
- STMicroelectronics
Add 10 more to save $5.70
View bulk pricing optionsSubtotal (1 unit)*
$5.78
(exc. GST)
$6.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 209 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.78 | - |
| 10 - 99 | $5.21 | $5.70 |
| 100 + | $4.80 | $98.00 |
*price indicative
- RS Stock No.:
- 216-835
- Mfr. Part No.:
- STM32U073MCT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | Arm Cortex M0+ | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 81 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 56MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 69 | |
| DACs | 1 x 12 Bit DAC | |
| Maximum Operating Temperature | 125°C | |
| Length | 12mm | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit, 16 Bit | |
| Number of Timers | 10 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series Arm Cortex M0+ | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 81 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 56MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 69 | ||
DACs 1 x 12 Bit DAC | ||
Maximum Operating Temperature 125°C | ||
Length 12mm | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit, 16 Bit | ||
Number of Timers 10 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U073RCT6 STM32U073 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U073CCT6 STM32U073 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U073RCI6 STM32U073 Microcontroller 256kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U073KCU6 STM32U073 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U073CCU6 STM32U073 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U083MCT6 STM32U083xC Microcontroller 256kB FLASH, 81-Pin LQFP
- STMicroelectronics STM32U073R8I6 STM32U073 Microcontroller 64kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U073RBI6 STM32U073 Microcontroller 128kB FLASH, 64-Pin UFBGA
