STMicroelectronics STM32U073RBI6, 32 bit ARM Cortex M0+, STM32U Microcontroller, 56 MHz, 128kB FLASH, 64-Pin UFBGA
- RS Stock No.:
- 214-929
- Mfr. Part No.:
- STM32U073RBI6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (490 trays of 490 units)*
$1,517.53
(exc. GST)
$1,670.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 490 unit(s), ready to ship from another location
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 490 + | $3.10 | $0.006 |
*price indicative
- RS Stock No.:
- 214-929
- Mfr. Part No.:
- STM32U073RBI6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M0+ | |
| Series | STM32U | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 56 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | UFBGA | |
| Analogue Comparators | 2 | |
| Interface Type | I2C, SPI, USART, USB | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.71 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 69 | |
| Number of Timers | 10 | |
| RAM Size | 40 kB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M0+ | ||
Series STM32U | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 56 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type UFBGA | ||
Analogue Comparators 2 | ||
Interface Type I2C, SPI, USART, USB | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.71 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 69 | ||
Number of Timers 10 | ||
RAM Size 40 kB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32U073RBI6 STM32U073 Microcontroller 128kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U073R8I6 STM32U073 Microcontroller 64kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U073RCI6 STM32U073 Microcontroller 256kB FLASH, 64-Pin UFBGA
- STMicroelectronics STM32U073RCT6 STM32U073 Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U073MCT6 STM32U073 Microcontroller 256kB FLASH, 81-Pin LQFP
- STMicroelectronics STM32U073CCT6 STM32U073 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U073KCU6 STM32U073 Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U073CCU6 STM32U073 Microcontroller 256kB FLASH, 48-Pin UFQFPN
