STMicroelectronics STM32U083MCT6, 32 bit ARM Cortex M0+, Arm Cortex M0+ Microcontroller, 56 MHz, 256kB FLASH, 81-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$5.93
10 - 99$5.34
100 +$4.93

*price indicative

RS Stock No.:
216-834
Mfr. Part No.:
STM32U083MCT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

Arm Cortex M0+

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

81

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

56MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

69

Minimum Operating Temperature

-40°C

DACs

1 x 12 Bit DAC

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

12mm

Height

12mm

Minimum Supply Voltage

1.71V

Number of Timers

10

Program Memory Type

FLASH

ADCs

1 x 12 Bit, 16 Bit

Automotive Standard

No

The STMicroelectronics Ultra low power microcontrollers based on the high performance Arm Cortex-M0+ 32-bit RISC core operating at a frequency of up to 56 MHz The device embed high speed memories of 256 Kbyte flash memory and 40 Kbyte SRAM with hardware parity check, and an extensive range of enhanced I/Os and peripherals connected to APB and AHB buses, and a 32 bit multi AHB bus matrix. They also embed protection mechanisms for embedded flash memory and SRAM, such as readout protection and write protection.

Customer code protection

Hardware protection feature

Secure boot

Internal 48 MHz with clock recovery

2x ultra low power comparators

Robust read out protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy