STMicroelectronics STM32U083CCU6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 56 MHz, 256kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 330-646
- Mfr. Part No.:
- STM32U083CCU6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$5.71
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.71 | - |
| 10 - 99 | $5.13 | 10% |
| 100 + | $4.72 | 17% |
*price indicative
- RS Stock No.:
- 330-646
- Mfr. Part No.:
- STM32U083CCU6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN ECOPACK2 | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 56MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Analogue Comparators | 2 | |
| Width | 9mm | |
| Standards/Approvals | PSA Level 1 and SESIP Level 3 certifications | |
| Height | 7mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 69 | |
| Length | 9mm | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 1 x 12 Bit | |
| Number of Timers | 10 | |
| Automotive Standard | No | |
| Instruction Set Architecture | Arm Cortex | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN ECOPACK2 | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 56MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Analogue Comparators 2 | ||
Width 9mm | ||
Standards/Approvals PSA Level 1 and SESIP Level 3 certifications | ||
Height 7mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 69 | ||
Length 9mm | ||
Minimum Supply Voltage 1.71V | ||
ADCs 1 x 12 Bit | ||
Number of Timers 10 | ||
Automotive Standard No | ||
Instruction Set Architecture Arm Cortex | ||
Program Memory Type FLASH | ||
RoHS Status: Exempt
Related links
- STMicroelectronics STM32U083CCT6 STM32U083xC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32U083CCU6 STM32U083xC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U083KCU3 STM32U083xC Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U083KCU6 STM32U083xC Microcontroller 256kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32U083HCY6TR STM32U083xC Microcontroller 256kB FLASH, 42-Pin
- STMicroelectronics STM32U083MCT6TR STM32U083xC Microcontroller 256kB FLASH, 80-Pin LQFP
- STMicroelectronics STM32U083MCT6 STM32U083xC Microcontroller 256kB FLASH, 81-Pin LQFP
- STMicroelectronics STM32U083RCI6 STM32U083xC Microcontroller 256kB FLASH, 64-Pin UFBGA
