STMicroelectronics STM32C031K6U3TR, 32 bit ARM Cortex M0+, STM32C Microcontroller, 48 MHz, 512kB FLASH, 32-Pin UFQFPN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,937 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.31-
10 - 99$3.009%
100 +$2.7616%

*price indicative

Packaging Options:
RS Stock No.:
214-865
Mfr. Part No.:
STM32C031K6U3TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32C

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

48MHz

RAM Size

12kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ECOPACK 2

Minimum Supply Voltage

2V

Instruction Set Architecture

Arm Cortex

Number of Timers

8

Program Memory Type

FLASH

ADCs

1 x 12 Bit

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions.

Includes ST state of the ART patented technology

CRC calculation unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy