Microchip PIC32CM5164JH00064-I/PT, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 813-801
- Mfr. Part No.:
- PIC32CM5164JH00064-I/PT
- Brand:
- Microchip
Add 10 more to save $1.00
View bulk pricing optionsSubtotal (1 unit)*
$5.17
(exc. GST)
$5.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.17 | - |
| 10 - 24 | $5.07 | $1.00 |
| 25 - 99 | $4.91 | $6.50 |
| 100 + | $4.60 | $57.00 |
*price indicative
- RS Stock No.:
- 813-801
- Mfr. Part No.:
- PIC32CM5164JH00064-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32CM | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | CAN FD, I2C, LIN, SPI, UART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Length | 10mm | |
| DACs | 1x 10-bit DAC | |
| Analogue Comparators | 2 | |
| Height | 1.2mm | |
| Number of Programmable I/Os | 52 | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| ADCs | 2x 12-bit ADC | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32CM | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type CAN FD, I2C, LIN, SPI, UART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Length 10mm | ||
DACs 1x 10-bit DAC | ||
Analogue Comparators 2 | ||
Height 1.2mm | ||
Number of Programmable I/Os 52 | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
ADCs 2x 12-bit ADC | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32CM2532JH00064-I/PT PIC32CM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC32CM1216MC00032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032T-I/PT PIC32CM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032-I/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM1216MC00032-E/PT PIC32CM Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032-E/PT PIC32CM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00032T-E/PT PIC32CM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip PIC32CM6408MC00048T-I/Y8X PIC32CM Microcontroller 64kB FLASH, 48-Pin TQFP
