STMicroelectronics STM8AF6213PCX, 8 bit 8 Bit MCU, STM8 Microcontroller, 16 MHz, 4kB FLASH, EEPROM, 20-Pin TSSOP
- RS Stock No.:
- 151-888
- Mfr. Part No.:
- STM8AF6213PCX
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-888
- Mfr. Part No.:
- STM8AF6213PCX
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM8 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 4.4mm | |
| Width | 6.5mm | |
| Height | 6.4mm | |
| Minimum Supply Voltage | 300mV | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM8 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 4.4mm | ||
Width 6.5mm | ||
Height 6.4mm | ||
Minimum Supply Voltage 300mV | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Program Memory Type FLASH, EEPROM | ||
- COO (Country of Origin):
- PH
The STMicroelectronics microcontroller , This microcontroller performance and robustness are ensured by Advanced core and peripherals MADE in a state-of-the-art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.
Reset and supply management
Clock management
Operating temperature up to 150 °C
Related links
- STMicroelectronics STM8AF6213PCX STM8L151 Microcontroller 4kB FLASH 20-Pin TSSOP
- STMicroelectronics STM8AF6266TAX STM8L151 Microcontroller 32kB FLASH 32-Pin LQFP
- STMicroelectronics STM8L151G6U6TR STM8L151 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM8L151K6U6TR STM8L151 Microcontroller 32kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM8L101F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8L101F2P6 STM8L101F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S103F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM8S103F2P6 STM8S103F2 Microcontroller 4kB FLASH, 20-Pin TSSOP
