STMicroelectronics STM32WBA52KGU6, 32 bit ARM Cortex M33, STM32 Microcontroller, 100 MHz, 1024kB FLASH, 32-Pin UFQFPN
- RS Stock No.:
- 151-756
- Mfr. Part No.:
- STM32WBA52KGU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$6,407.73
(exc. GST)
$7,048.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $13.077 | $6,407.73 |
*price indicative
- RS Stock No.:
- 151-756
- Mfr. Part No.:
- STM32WBA52KGU6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 100MHz | |
| Standards/Approvals | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 100MHz | ||
Standards/Approvals No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Microcontroller devices belong to multiprotocol wireless and ultra low power devices embed a powerful and ultra low power radio compliant with the Bluetooth SIG Low Energy specification 5.4. They operate at a frequency of up to 100 MHz. The devices integrate a 2.4 GHz RADIO supporting Bluetooth Low Energy, and make possible to use proprietary protocols.
Packet traffic arbitration
Integrated balun to reduce BOM
Single crystal operation
HASH hardware accelerator
Secure data storage with root hardware unique key
Related links
- STMicroelectronics 100 MHz 32-Pin UFQFPN
- STMicroelectronics STM32WBA5 Microcontroller 1024kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA54KGU6 STM32WBA5 Microcontroller 1024kB FLASH, 32-Pin
- STMicroelectronics STM32WBA5 Microcontroller 1024kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32WBA5xxx Microcontroller 1024kB FLASH, 59-Pin UFBGA
- NXP MCXN546VDFT MCXN Microcontroller 1024kB FLASH, 184-Pin VFBGA
- STMicroelectronics STM32WBA5xxx Microcontroller 512kB FLASH, 32-Pin UFQFPN
- STMicroelectronics STM32WBA50KGU6 STM32WBA Microcontroller 1MB FLASH, 32-Pin UFQFPN-32
