STMicroelectronics STM32WBA50KGU6, 32 bit ARM Cortex M33, ARM Cortex M33 Microcontroller, 100 MHz, 1MB FLASH, 32-Pin
- RS Stock No.:
- 285-639
- Mfr. Part No.:
- STM32WBA50KGU6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$6.39
(exc. GST)
$7.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,940 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.39 | - |
| 10 - 99 | $5.75 | $6.40 |
| 100 + | $5.32 | $107.00 |
*price indicative
- RS Stock No.:
- 285-639
- Mfr. Part No.:
- STM32WBA50KGU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | ARM Cortex M33 | |
| Package Type | UFQFPN-32 | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Analogue Comparators | 2 | |
| Length | 5mm | |
| Height | 2.98mm | |
| Standards/Approvals | ECOPACK2, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | |
| Number of Programmable I/Os | 20 | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Arm Cortex | |
| Number of Timers | 3 | |
| ADCs | 12 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series ARM Cortex M33 | ||
Package Type UFQFPN-32 | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Analogue Comparators 2 | ||
Length 5mm | ||
Height 2.98mm | ||
Standards/Approvals ECOPACK2, ETSI EN 300 328, FCC CFR47 part 15, ARIB STD-T66, EN 300 440 | ||
Number of Programmable I/Os 20 | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Arm Cortex | ||
Number of Timers 3 | ||
ADCs 12 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32U385KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32U375KGU6 ARM Cortex M33 96 MHz 32-Pin UFQFPN-32
- STMicroelectronics STM32WBA25HEF7TR STM32 Microcontroller 1MB FLASH, 48-Pin UFQFPN
- STMicroelectronics 100 MHz 32-Pin UFQFPN
- STMicroelectronics STM32WBA55UGI6TR STM32WBA5xxx Wireless Microcontroller 1MB FLASH,
- STMicroelectronics STM32WBA65RGV7 STM32WBA6xxx Microcontroller 1MB FLASH, 68-Pin
- STMicroelectronics STM32WBA63CGU6 STM32WBA6xxx Microcontroller 1MB FLASH, 48-Pin
- STMicroelectronics STM32WBA62PGI6 STM32WBA6xxx Microcontroller 1MB FLASH, 121-Pin
