Microchip AVR64DD32-E/PT, 8 bit 8 Bit MCU, AVR Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 273-0340
- Mfr. Part No.:
- AVR64DD32-E/PT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 238 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $2.08 | $4.16 | - |
| 10 - 18 | $2.035 | $4.07 | 2% |
| 20 + | $2.00 | $4.00 | 3% |
*price indicative
- RS Stock No.:
- 273-0340
- Mfr. Part No.:
- AVR64DD32-E/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 23 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 23 x 12 Bit | ||
The Microchip AVR microcontrollers of the AVR DD family of microcontrollers are using the AVR CPU with hardware multiplier running at clock speeds up to 24 MHz. The AVR DD Family uses the latest technologies from Microchip Technology, with a flexible and low-power architecture, including the Event System, intelligent analog features, and Advanced digital peripherals.
Brown out detection
Configurable custom logic
Related links
- Microchip AVR DD Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip AVR64DD32-E/RXB AVR DD Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR DD Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DD32-E/RXBVAO AVR DD Family 8 Bit Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR64DD32-I/RXB AVR DD Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR16DD32-E/PT AVR DD Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-E/PT AVR DD Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR DD Microcontroller 32kB FLASH, 32-Pin TQFP
