MikroElektronika Clicker 2 Add On Board MIKROE-1717
- RS Stock No.:
- 862-4840
- Distrelec Article No.:
- 301-54-938
- Mfr. Part No.:
- MIKROE-1717
- Brand:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 862-4840
- Distrelec Article No.:
- 301-54-938
- Mfr. Part No.:
- MIKROE-1717
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Add On Board | |
| Kit Name | Clicker 2 | |
| Processor Family Name | PIC | |
| Processor Type | MCU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Add On Board | ||
Kit Name Clicker 2 | ||
Processor Family Name PIC | ||
Processor Type MCU | ||
Standards/Approvals RoHS | ||
Clicker 2 Development Kit for PIC32MX
The Clicker 2 Development Board for PIC32MX comes with an on-board PIC32MX460F512L MCU and 2 mikroBUS™ sockets which enable connection to a variety of click™ boards. In addition, the PIC32 microcontroller has an integrated USB module which allows the user to add USB communication to the clicker 2 board if needed.
Features;
PIC32MX460F512L MCU
USB or Li-Polymer battery power
Dimensions: 60.4 mm x 81 mm
Supplied with
PIC32MX460F512L 32-bit MIPS M4K MCU, 2 indication LEDs, 2 general purpose buttons, reset button, on/off switch, li-polymer battery connector, USB mini-B connector, 2 mikroBUS™ sockets, mikroProg connector, 2 x 26 pinout.
Related links
- MikroElektronika Clicker 2 Add On Board MIKROE-1684
- MikroElektronika Clicker 2 MSP432 CPU Add On Board MIKROE-2502
- MikroElektronika Clicker 2 for PIC18FK MCU Add On Board MIKROE-2584
- MikroElektronika Clicker 2 for Kinetis MCU Add On Board MIKROE-2329
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Clicker 2 for dsPIC33 MCU Add On Board MIKROE-2567
- MikroElektronika Clicker for Cortex-M4 MCU Add On Board MIKROE-1970
- MikroElektronika Clicker for Cortex-M4 Kinetis MCU Add On Board MIKROE-2330












