Renesas Electronics IA Functional Safety RX-FSoE Reference Kit Development Kit Sensor Board RTK0EF0115D01001BJ
- RS Stock No.:
- 267-4195
- Mfr. Part No.:
- RTK0EF0115D01001BJ
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-4195
- Mfr. Part No.:
- RTK0EF0115D01001BJ
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Sensor Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | IA Functional Safety RX-FSoE Reference Kit | |
| Technology | Development Kit | |
| Device Core | ARM Cortex M23 | |
| Processor Family Name | RX | |
| Processor Type | MCU | |
| Standards/Approvals | IEC 61508 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Sensor Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name IA Functional Safety RX-FSoE Reference Kit | ||
Technology Development Kit | ||
Device Core ARM Cortex M23 | ||
Processor Family Name RX | ||
Processor Type MCU | ||
Standards/Approvals IEC 61508 | ||
- COO (Country of Origin):
- JP
The Renesas Electronics Industrial automation functional safety system enables evaluation of Renesas safety software and contains detailed design. Safety analysis based on Renesas experience in safety system specifications and implementation. This solution significantly reduces the development burden on customers and contributes to the implementation of a safe working environment in factories with the ability to handle hazards even when the system functions fail.
Functional Safety system with MCU
Implementation of a safe working environment
Reduces the development burden on customers
Handle hazards even when the system functions fail
Related links
- Vishay Sensor Board for VEML6035 Sensor Evaluation Kit Development Kit for Ambient Light Sensor VEML6035
- STMicroelectronics BlueTile - Bluetooth LE Enabled Sensor Node Development Kit Development Kit Sensor
- Infineon XENSIV Kit CSK BGT60TR13C Sensor Evaluation Kit Development Kit for BGT60TR13C and DPS368 Smart Home and
- STMicroelectronics ST1VAFE6AX Adapter Kit Development Kit, Adapter Board for ST1VAFE6AX DIL 24 Socket
- Microchip Evaluation Board Evaluation Kit, Development Kit for ATMXT2952TD-DEV-PCB mXT1067TDAT Integrated Circuit
- Microchip LXK3302AR010 - LX3302A 180 Deg Rotary Inductive Position Sensor NANO Kit Inductive Sensor Development Kit for
- Microchip Development Kit, Evaluation Kit mXT1067TDAT Integrated Circuit
- Amphenol Advanced Sensors T8031 Development Kit for Air Quality Sensor
