Amphenol Advanced Sensors T8031 Development Kit for Air Quality Sensor
- RS Stock No.:
- 210-5110
- Mfr. Part No.:
- T8031
- Brand:
- Amphenol Advanced Sensors
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$225.49
(exc. GST)
$248.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $225.49 |
| 5 - 24 | $216.56 |
| 25 + | $194.89 |
*price indicative
- RS Stock No.:
- 210-5110
- Mfr. Part No.:
- T8031
- Brand:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Sensor Development Tool | |
| Featured Device | Air Quality Sensor | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | T8031 | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Sensor Development Tool | ||
Featured Device Air Quality Sensor | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name T8031 | ||
The Amphenol Advanced Sensors Telaire Ventostat CO2 Duct Mount Transmitter is the smallest package available designed to be installed in HVAC return air ducts. It is designed for indoor air quality and energy conservation applications, offering accuracy and versatility at an affordable price. This exceptional product line touts an unobtrusive form factor that is easy to install, simple to use, and remains accurate over the expected life of the device using Telaires patented ABC Logic (Automatic Background Calibration) technology.
One of the smallest in-duct CO2 transmitters on the market.
Simple installation (mounting hardware and instructions included).
Lifetime calibration guarantee.
Provides high accuracy in a compact, low-cost package.
Related links
- Amphenol Advanced Sensors T6615-EVAL Kit Air Quality Sensor Evaluation Kit CO2 Sensor
- Amphenol Advanced Sensors T3022-1-5K-5 Carbon Dioxide Air Quality Sensor for Self-Contained Ventilation System Control,
- Amphenol Advanced Sensors T6615-50K Carbon Dioxide Air Quality Sensor for Automotive Temperature Sensing
- Renesas Electronics ZMOD4510 Evaluation Kit Air Quality Sensor Evaluation Kit for ZMOD4510 ZMOD4510
- Sensirion SEK-SVM4x Evaluation Kit for SGP40/41 Air Quality Sensor Evaluation Kit for SVM40 sensor module equipped with
- Seeed Studio Air Quality Sensor v1.3 Indoor Air Quality Testing, Grove System
- Amphenol Advanced Sensors AAS-LDS-UNO-RH-CO2 Evaluation Board for Air Quality Evaluation Board
- Amphenol Advanced Sensors AAS-AQS-UNO-RH-CO2 Humidity Sensor Evaluation Board for Air Quality Evaluation Board
