ZYMBIT Development Kit Development Tool HA24001-01
- RS Stock No.:
- 236-2576
- Mfr. Part No.:
- HA24001-01
- Brand:
- ZYMBIT
Subtotal (1 unit)*
$56.13
(exc. GST)
$61.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.13 |
*price indicative
- RS Stock No.:
- 236-2576
- Mfr. Part No.:
- HA24001-01
- Brand:
- ZYMBIT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZYMBIT | |
| Kit Classification | Development Tool | |
| Product Type | Development Kit | |
| Technology | Development Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ZYMBIT | ||
Kit Classification Development Tool | ||
Product Type Development Kit | ||
Technology Development Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The HSM developer hat 1 makes it easy to test all features of Zymbits HSM family of security modules using a Raspberry Pi, Nvidia Jetson or similar single board computer. The hat fits a standard 40 pin GPIO header and provides easy access to perimeter circuits, battery and LED features.
Supports all Zymbit HSM modules
Easy connection to perimeter tamper circuits through 4 pin header and FPC
CR2032 coin cell primary battery holder
Auxiliary battery connector type Molex 51021-0200-B
Blue LED status indicator
RPI half hat format
40 pin GPIO header with pass through connector
Supplied with extender connector and jumper wires
Battery NOT included
CAD files available
- RS Stock No. 7916384
- Mfr. Part No. MIKROE-995
Each
$353.75
- RS Stock No. 8828944
- Mfr. Part No. MIKROE-1385
Each
$340.41
- RS Stock No. 0179972
- Mfr. Part No. TLE989X EVALB_LQFP
Each
$958.23
- RS Stock No. 7916508
- Mfr. Part No. MIKROE-1205
Each
$460.32
Related links
- ZYMBIT Module SM06201-01-HSM6
- Coral Google Mini PCIe M.2 Accelerator A/E Development Kit for Any Linux computer
- STMicroelectronics High Performance Op Amps Sample Kit Amplifier Development Tool KIT24OPAMP
- STMicroelectronics Transceiver Expansion Board Kit USB Microcontroller Development Tool X-NUCLEO-60K1A1
- Digilent Development Tool NI Ettus USRP B206mini-i Accessory Kit for USRP B206mini-i 6002-240-014
- Zerynth Product Innovation Kit 32 Bit Microcontroller Development Kit KIT-PIN-01-F016
- Texas Instruments BOOSTXL-ADS1219 Data Conversion IC Development Kit Development Kit Development Kit
- Texas Instruments CC2650 Development Kit Development Kit CC2650DK












