Zerynth Product Innovation Kit 32 Bit Microcontroller Development Kit KIT-PIN-01-F016
- RS Stock No.:
- 220-8615
- Mfr. Part No.:
- KIT-PIN-01-F016
- Brand:
- Zerynth
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-8615
- Mfr. Part No.:
- KIT-PIN-01-F016
- Brand:
- Zerynth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zerynth | |
| Classification | Development Kit | |
| Kit Name | Product Innovation Kit | |
| Technology | 32 Bit Microcontroller | |
| Device Core | 32 bit MCU | |
| Processor Family Name | ESP32 | |
| Select all | ||
|---|---|---|
Brand Zerynth | ||
Classification Development Kit | ||
Kit Name Product Innovation Kit | ||
Technology 32 Bit Microcontroller | ||
Device Core 32 bit MCU | ||
Processor Family Name ESP32 | ||
- COO (Country of Origin):
- IT
The Product Innovation Kit gives developers all of the necessary components to develop innovative and scalable IoT products.
Degree Protection IP40
Related links
- Zerynth ZM1 Development board 32 Bit MCU Development Board DEV-M1-01-F016
- Infineon EZ-USB HX3PD Evaluation Kit 32 Bit ARM Development Kit KITFX2G3104LGATOBO1
- Zerynth Edge Computing & Data Collection Workshop KIT-EWS-01-F016
- M5Stack Core2 for AWS 32 Bit MCU Development Kit K010-AWS
- STMicroelectronics Electronic Speed Controller Discovery Kit 32 Bit MCU Discovery Kit B-G431B-ESC1
- M5Stack CoreInk 32 Bit MCU Development Kit K048
- Microchip EV67K87A EV67K Interface Development Kit 128kB FLASH, 64-Pin TQFP
- M5Stack M5StickC PLUS 32 Bit MCU Development Kit K016-P2