Coral Google Mini PCIe M.2 Accelerator A/E, M.2 Accelerator A/E Development Kit, Development Kit for Any Linux computer

Unavailable
RS will no longer stock this product.
RS Stock No.:
201-7825
Mfr. Part No.:
G650-04527-01
Brand:
Coral
Find similar products by selecting one or more attributes.
Select all

Brand

Coral

Product Type

Communication & Wireless Development Tool

Kit Classification

Development Kit, Development Kit

Technology

Edge TPU, High Performance ML Inferencing

For Use With

Any Linux computer with a compatible M.2 module slot

Featured Device

M.2 Accelerator A/E, M.2 Accelerator A/E

Kit Name

Google Mini PCIe

Maximum Frequency

500MHz

Standards/Approvals

PCI-SIG's PCI Express M.2 specification

COO (Country of Origin):
CN
The Google Coral M.2 Accelerator is an M.2 module that brings the Google Edge TPU coprocessor to existing system and products. It enables easy integration into ARM and x86 platforms so it can add local ML acceleration to product such as embedded platforms, mini-PCs, and industrial gateways.

The Edge TPU is a small ASIC designed by Google that provides high performance ML inferencing with low power requirements: it's capable of performing 4 trillion operations (tera-operations) per second (TOPS), using 0.5 watts for each TOPS (2 TOPS per watt). For example, it can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 FPS, in a power efficient manner. This on-device processing reduces latency, increases data privacy, and removes the need for constant high-bandwidth connectivity. The M.2 Accelerator is a dual-key M.2 card (either A+E or B+M keys), designed to fit any compatible M.2 slot.

Key Features


  • Google Edge TPU ML Accelerator

  • Available in two M.2 form factors – M.2-2230-A-E-S3 (A+E key) & M.2-2280-B-M-S3 (B&M key)

  • Supports Debian Linux and other variants on host CPU

  • High-bandwidth connectivity

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy