Microchip Curiosity Nano Evaluation Kit DM182029

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.96

(exc. GST)

$19.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 15 December 2026
  • Plus 15 unit(s) shipping from 21 December 2026
  • Plus 15 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.96
5 - 24$17.69
25 +$17.42

*price indicative

RS Stock No.:
193-6254
Mfr. Part No.:
DM182029
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Evaluation Kit

Kit Classification

Evaluation Kit

Kit Name

Curiosity Nano

Device Core

Atmel Studio

Processor Type

Microcontroller

Standards/Approvals

RoHS

With full program and debug capabilities, the PIC18F47Q10 Curiosity Nano evaluation kit offers complete support for your next design. With the award-winning MPLAB X integrated development platform and MPLAB Code Configurator (MCC), the kit provides access to the Intelligent analog and Core Independent Peripherals on the PIC18F47Q10. MCC is a free, graphical programming tool to configure the rich set of peripherals and functions specific for your application.

PIC18F47Q10 microcontroller

One mechanical user switch

One yellow user LED

Footprint for 32.768kHz crystal

On-board debugger

Board identification in Microchip MPLAB X

One green power and status LED

Programming and debugging

Virtual COM port (CDC)

One logic analyzer channel (DGI GPIO)

USB powered

Adjustable target voltage

MIC5353 LDO regulator controlled by the on-board debugger

1.8 - 5.1 V output voltage (limited by USB input voltage)

500mA maximum output current

Supported with application examples in MCC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy