Microchip PIC16F15376 CURIOSITY NANO Evaluation Kit DM164148
- RS Stock No.:
- 193-6250
- Mfr. Part No.:
- DM164148
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.16
(exc. GST)
$23.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $21.16 | - |
| 5 + | $20.46 | 3% |
*price indicative
- RS Stock No.:
- 193-6250
- Mfr. Part No.:
- DM164148
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | PIC16F15376 CURIOSITY NANO | |
| Device Core | Atmel Studio | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name PIC16F15376 CURIOSITY NANO | ||
Device Core Atmel Studio | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
PIC16F15376 Curiosity Nano Evaluation Kit.
PIC16F15376 microcontroller
One mechanical user switch
One yellow user LED
On-board debugger
Board identification in Microchip MPLAB X
One green power and status LED
Programming and debugging
Virtual COM port (CDC)
One logic analyzer channel (DGI GPIO)
USB powered
Adjustable target voltage
MIC5353 LDO regulator controlled by the on-board debugger
2.3 - 5.1 V output voltage (limited by USB input voltage)
500mA maximum output current
Related links
- Microchip dsPIC33CK64MC105 Curiosity Nano Evaluation Kit Evaluation Kit Evaluation Kit EV88G73A
- Microchip Curiosity Nano Evaluation Kit DM182028
- Microchip PIC16F17576 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV14L29A
- Microchip Curiosity Nano Evaluation Kit DM182029
- Microchip PIC18F56Q24 Curiosity Nano Evaluation Kit MCU Evaluation Kit EV01E86A
- Microchip PIC18F16Q40 Curiosity Nano Evaluation Kit MCU Development Board EV70C97A
- Microchip PIC18F57Q43 Curiosity Nano Evaluation Kit GPIO Evaluation Board DM164150
- Microchip Curiosity Nano Evalution Kit EV75S16A
