Microchip Curiosity Development Board DM330030
- RS Stock No.:
- 193-6257
- Mfr. Part No.:
- DM330030
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save $15.15
View bulk pricing optionsSubtotal (1 unit)*
$91.44
(exc. GST)
$100.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.44 | - |
| 5 + | $88.41 | $15.15 |
*price indicative
- RS Stock No.:
- 193-6257
- Mfr. Part No.:
- DM330030
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | Curiosity | |
| Device Core | Atmel Studio | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name Curiosity | ||
Device Core Atmel Studio | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The dsPIC33CK Curiosity Development Board (DM330030) is a cost-effective development and demonstration platform for the dsPIC33CK family of single-core high performance digital signal controllers. Designed to take full advantage of Microchips MPLAB® X IDE, the board includes an integrated programmer/debugger and requires no additional hardware, making it a perfect starting point to explore the dsPIC33CK family.
- RS Stock No. 0842614
- Mfr. Part No. EV78Y10A
Each
$77.04
- RS Stock No. 1450976
- Mfr. Part No. DM320107
Each
$42.20
- RS Stock No. 1259529
- Mfr. Part No. DM240004
Each
$40.43
Related links
- Microchip Curiosity Development Board Development Board DM330028-2
- Microchip Curiosity Development Board DM164137
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity Nano Evaluation Kit DM182028
- Microchip Curiosity Nano Evaluation Kit DM182029
- Microchip Curiosity LAN Kit Development Kit Evaluation Kit EV31H43A
- Microchip Curiosity HPC Development Board DM164136
- Microchip Curiosity MCU Development Board DM240016












