Microchip Curiosity Development Board Development Board DM330028-2
- RS Stock No.:
- 187-6209
- Mfr. Part No.:
- DM330028-2
- Brand:
- Microchip
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$84.40
(exc. GST)
$92.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $84.40 | - |
| 5 + | $81.61 | 3% |
*price indicative
- RS Stock No.:
- 187-6209
- Mfr. Part No.:
- DM330028-2
- Brand:
- Microchip
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
| Brand | Microchip | |
| Kit Classification | Development Board | |
| Product Type | Development Board | |
| Kit Name | Curiosity | |
| Technology | Development Board | |
| Device Core | 32 Bit MCU | |
| Processor Family Name | PIC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Development Board | ||
Product Type Development Board | ||
Kit Name Curiosity | ||
Technology Development Board | ||
Device Core 32 Bit MCU | ||
Processor Family Name PIC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
DsPIC33CH512MP508 dual core 16-bit DSC target device
Integrated PICkit™-On-Board (PKOB) programmer/debugger
2x mikroBUS™ interfaces for hardware expansion, compatible with a wide range of existing click boards™ from MikroElektronika
1x Red/Green/Blue (RGB) LED
2x General purpose red indicator LEDs
3x General purpose pushbuttons
1x MCLR reset pushbutton
10k Potentiometer
Galvanically isolated USB-UART interface capable of up to 460,800 baud
Female, 100mil pitch, I/O pin access headers for probing and connecting to all target microcontroller GPIO pins
Configurable Switch Mode Power Supply (SMPS) test circuit that can be operated in buck, boost, or buck-boost modes, using either voltage mode or peak current mode control
SMPS output voltage screw terminal
Configurable SMPS load step transient generator
General purpose through hole and SMT prototyping area
Related links
- Microchip Curiosity Development Board DM164137
- Microchip Curiosity MCU Development Board DM320107
- Microchip Curiosity Development Board DM330030
- Microchip Curiosity Platform Development Board Development Board
- Microchip WBZ451 Curiosity Board WBZ451 ZigBee, Bluetooth Development Board for WBZ451 2.4 GHz EV96B94A
- Microchip Curiosity Platform Development Development Board
- Microchip Curiosity PIC24F Development Board DM240004
- Microchip Curiosity MCU Development Board DM240016