Microchip WBZ451 Curiosity Board WBZ451 ZigBee, Bluetooth Development Board for WBZ451 2.4 GHz EV96B94A
- RS Stock No.:
- 274-4632
- Mfr. Part No.:
- EV96B94A
- Brand:
- Microchip
Subtotal (1 unit)*
$80.73
(exc. GST)
$88.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.73 |
*price indicative
- RS Stock No.:
- 274-4632
- Mfr. Part No.:
- EV96B94A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| RF Technology | ZigBee, Bluetooth | |
| Kit Classification | Development Board | |
| Technology | Development Board | |
| For Use With | WBZ451 | |
| Featured Device | WBZ451 | |
| Kit Name | WBZ451 Curiosity Board | |
| Maximum Frequency | 2.4GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
RF Technology ZigBee, Bluetooth | ||
Kit Classification Development Board | ||
Technology Development Board | ||
For Use With WBZ451 | ||
Featured Device WBZ451 | ||
Kit Name WBZ451 Curiosity Board | ||
Maximum Frequency 2.4GHz | ||
Standards/Approvals No | ||
The Microchip WBZ451 Curiosity Development Board is the best development platform for evaluating the microcontrollers. It comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElectronika mikroBUS socket to attach a plethora of sensors and add-on boards.
Performs rapid prototyping
Expandable functionalities
Related links
- Nordic Semiconductor nRF52840 SoC nRF52840 Bluetooth Development Kit for NRF52840 SoC 2.4 GHz NRF52840-DK
- M5Stack ESP32-S3 Bluetooth, WiFi Devlopmet Kit for Development Board 2.4 GHz C126
- Nordic Semiconductor nRF52832 SoC nRF52810, nRF52832 Bluetooth Development Kit for nRF52832 and nRF52810 SoC 2.4 GHz
- Silicon Labs MGM210LA22JIF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- Silicon Labs MGM210LA22JNF3 EFR32MG21 Wireless Gecko SoC ZigBee Bluetooth Development Tools, Development Module for
- MikroElektronika MRF24J40MA ZigBee MikroBus Click Board for mikroBus form factor, mikroBUS Socket 2.4 GHz MIKROE-987
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika ATA6501 Click Wifi Antenna Connector Bluetooth, WiFi Add On Board for Wireless Devices 2.4 GHz
