MikroElektronika Qi Receiver Click Energy Harvesting Add On Board MIKROE-2799
- RS Stock No.:
- 168-3082
- Mfr. Part No.:
- MIKROE-2799
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3082
- Mfr. Part No.:
- MIKROE-2799
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Add On Board | |
| Kit Name | Qi Receiver Click | |
| Technology | Energy Harvesting | |
| Processor Part Number | P9025AC | |
| Processor Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Add On Board | ||
Kit Name Qi Receiver Click | ||
Technology Energy Harvesting | ||
Processor Part Number P9025AC | ||
Processor Type Microcontroller | ||
Qi Receiver click is based on the P9025AC 5W Qi wireless power receiver integrated circuit, with the advanced Foreign Object Detection (FOD) feature, from IDT. The click utilizes the principles of the inductive coupling for the purpose of wireless power transfer. Recently, the WPS Qi wireless power transfer standard is becoming widely used, for example - wireless charging of the batteries on many Qi wireless power charging compliant devices. Qi Receiver click is well-suited for a wide range of applications, including cell phones, tablets, PC peripherals, medical devices, small hand-held devices, in robotics, embedded electronics, etc.
Related links
- MikroElektronika RYB080I Click RYB080I Bluetooth Evaluation Board for Seamless Bluetooth Low Energy 2483.5 MHz
- MikroElektronika BUZZ Click Add On Board
- MikroElektronika Secure Click Add On Board
- MikroElektronika Flip & Click PIC32MZ MCU Add On Board MIKROE-2340
- MikroElektronika Flip & Click PIC32MZ Prototyping Add On Board MIKROE-2707
- MikroElektronika Charger Click for Add On Board
- MikroElektronika Buck Click for Add On Board
- MikroElektronika Click Board for Power Step Click Add on Board for Stepper Motor
