MikroElektronika Flip & Click PIC32MZ Prototyping Add On Board MIKROE-2707
- RS Stock No.:
- 168-3065
- Mfr. Part No.:
- MIKROE-2707
- Brand:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.57
(exc. GST)
$134.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $122.57 |
| 5 + | $110.32 |
*price indicative
- RS Stock No.:
- 168-3065
- Mfr. Part No.:
- MIKROE-2707
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Add On Board | |
| Kit Name | Flip & Click PIC32MZ | |
| Technology | Prototyping | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC32MZ2048EFH100 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Add On Board | ||
Kit Name Flip & Click PIC32MZ | ||
Technology Prototyping | ||
Processor Family Name PIC | ||
Processor Part Number PIC32MZ2048EFH100 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Flip&Click PIC32MZ is a two-sided development board with a split personality. It can be used with chipKIT core (Arduino-style development environment), but it can also be used with mikroC, mikroBasic, and mikroPascal for PIC32. Its a beginner-friendly rapid prototyping tool expandable with up to four click boards.
Related links
- MikroElektronika Flip & Click PIC32MZ MCU Add On Board MIKROE-2340
- MikroElektronika PIC32MZ Clicker MCU Add On Board MIKROE-2788
- MikroElektronika Clicker 2 for PIC32MZ MCU Add On Board MIKROE-2800
- MikroElektronika Secure Click Add On Board
- MikroElektronika BUZZ Click Add On Board
- MikroElektronika Qi Receiver Click Energy Harvesting Add On Board MIKROE-2799
- MikroElektronika Charger Click for Add On Board
- MikroElektronika Buck Click for Add On Board
