Velleman Components Voltage Regulator Board Development Board WPM402
- RS Stock No.:
- 839-120
- Mfr. Part No.:
- WPM402
- Brand:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.60
(exc. GST)
$33.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.60 |
| 5 + | $29.67 |
*price indicative
- RS Stock No.:
- 839-120
- Mfr. Part No.:
- WPM402
- Brand:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Kit Classification | Development Board | |
| Product Type | Module | |
| Kit Name | Voltage Regulator Board | |
| Processor Part Number | WPM402 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Kit Classification Development Board | ||
Product Type Module | ||
Kit Name Voltage Regulator Board | ||
Processor Part Number WPM402 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV adjustable voltage step-up module is designed to convert lower DC voltages into higher values, making it Ideal for applications needing specific voltage levels quickly and efficiently.
Converts from 3.5 to 35 VDC for versatile applications
Offers a range from 5 to 40 VDC to meet various project requirements
Space-saving design at 43 x 12 x 30 mm fits easily into projects
Related links
- Velleman Components Relay Board Development Board WPM400
- Velleman Components Relay Board Development Board WPM406
- Velleman Components Add-On Board Development Kit for Flashing yellow LED star Multiple kits for a larger effect
- Brand-Rex Voltage Regulator Board Precision Voltage regulation for MC33269DT-3.3
- Brand-Rex Voltage Regulator Board for MC33269DT for MC33269DT
- Infineon Evaluation Board Evaluation Board for TDA38740A for Single Voltage Regulator TDA38740A
- Infineon TLS850B0TE50 BOARD LDO Voltage Regulator for TLS850B Linear Voltage Regulator for Microcontroller, TLS850B
- Microchip ATAB657XA Development Board Development Board Development Board EV16R67A
