Velleman Components Relay Board Development Board WPM400
- RS Stock No.:
- 839-097
- Mfr. Part No.:
- WPM400
- Brand:
- Velleman Components
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.35
(exc. GST)
$24.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.35 |
| 10 - 49 | $19.66 |
| 50 - 99 | $17.66 |
| 100 + | $15.20 |
*price indicative
- RS Stock No.:
- 839-097
- Mfr. Part No.:
- WPM400
- Brand:
- Velleman Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velleman Components | |
| Product Type | Relay Module | |
| Kit Classification | Development Board | |
| Kit Name | Relay Board | |
| Processor Part Number | WPM400 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Velleman Components | ||
Product Type Relay Module | ||
Kit Classification Development Board | ||
Kit Name Relay Board | ||
Processor Part Number WPM400 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Velleman Group NV 4-channel relay module is designed to efficiently control multiple devices through an easy connection to Arduino, making automation tasks seamless and straightforward.
Operates at a control input voltage range of 5-12 VDC
Each relay supports a non-inductive output of 250 VAC 10 A or 30 VDC 10 A
Requires a control input current between 15-20 mA for optimal functionality
Includes signal pins for seamless integration with Arduino for clear control
Related links
- Velleman Components Relay Board Development Board WPM406
- Velleman Components Voltage Regulator Board Development Board WPM402
- Velleman Components Add-On Board Development Kit for Flashing yellow LED star Multiple kits for a larger effect
- Velleman Components Mini Infrared Unit Education Kit for Infrared Light Barrier for Tech or STEM Activities
- Microchip ATAB657XA Development Board Development Board Development Board EV16R67A
- Microchip ATAB657XA Development Board Development Board ATA6625-EK
- Microchip Curiosity Development Board Development Board DM330028-2
- MikroElektronika MIKROE-946 MP3 Click Development Board Development Board
