Wurth Elektronik Mimas-I EV-kit wMBus Mimas-I WiFi Evaluation Kit for Mimas-I EV-kit wMBus 169 MHz 2607019213001
- RS Stock No.:
- 205-9988
- Distrelec Article No.:
- 303-76-152
- Mfr. Part No.:
- 2607019213001
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-9988
- Distrelec Article No.:
- 303-76-152
- Mfr. Part No.:
- 2607019213001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | WiFi | |
| Kit Classification | Evaluation Kit | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | Mimas-I EV-kit wMBus | |
| Featured Device | Mimas-I | |
| Kit Name | Mimas-I EV-kit wMBus | |
| Maximum Frequency | 169MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology WiFi | ||
Kit Classification Evaluation Kit | ||
Product Type Communication & Wireless Development Tool | ||
For Use With Mimas-I EV-kit wMBus | ||
Featured Device Mimas-I | ||
Kit Name Mimas-I EV-kit wMBus | ||
Maximum Frequency 169MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Mimas-I evaluation board offer the user the possibility to develop hard- and software for the compatible radio module. It can be connected to an USB port of a PC for the connection to a microcontroller system the development board is equipped with a multi-pin connector which is connected to all pin of the RF module.
Used UART to USB communication
Related links
- Wurth Elektronik Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit 32.768 kHz 2608019324001
- Wurth Elektronik EV-Kit Titania incl. ext. antenna Titania Evaluation Kit for Titania EV-kit 169 MHz 2607019211001
- Wurth Elektronik Adastrea-I LTE-Cat.M1 and NB1-IoT EV-Kit Adastrea-I Dual LTE (Cat M1 and NB-IoT) Evaluation Board for
- Wurth Elektronik EV-Kit Elara-I Elara-I Evaluation Kit for Elara-I EVAL Kit 1.62 GHz 2613019037001
- Wurth Elektronik EV-Kit Erinome-I Erinome-I Evaluation Kit for Erinome-I EVAL Kit 1.62 GHz 2614019037001
- Wurth Elektronik Thetis-I Wirepas EV-Kit Evaluation Kit for Adafruit Feather Line of Development Boards 2.4 GHz
- Wurth Elektronik EV-Kit Thyone-I Thyone-I Evaluation Kit for Thyone-I 2.4GHz Proprietary EVALBOARD 2.4 GHz 2611019021001
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
