STMicroelectronics Motor Control Evaluation Board AEK-MOT-3P99081
- RS Stock No.:
- 719-589
- Mfr. Part No.:
- AEK-MOT-3P99081
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$177.61
(exc. GST)
$195.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.61 |
*price indicative
- RS Stock No.:
- 719-589
- Mfr. Part No.:
- AEK-MOT-3P99081
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Technology | Motor Control | |
| Device Core | 32 Bit MCU | |
| Processor Part Number | SPC560P50L5 | |
| Processor Type | Automotive Microcontroller | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Technology Motor Control | ||
Device Core 32 Bit MCU | ||
Processor Part Number SPC560P50L5 | ||
Processor Type Automotive Microcontroller | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation board is built around the SPC560P Pictus 32 bit MCU and the L9908 gate driver, enabling the control of six N channel FETs for brushless motor applications in the automotive sector. It supports independent encoder inputs and Hall sensors to accurately detect and regulate motor speed. The L9908 gate driver provides independent control of each N channel FET through dedicated PWM input pins, while its configuration, protection, and diagnostic functions are managed via SPI communication with the SPC560P microcontroller. This combination ensures efficient motor control and reliable system performance for demanding automotive environments.
Works with 12 V and 24 V with 48 V battery bus
Independent encoder inputs and Hall sensors
Gate driver configurable through dedicated SPI bus
CAN bus Interface for remote control
Related links
- STMicroelectronics Universal Motor Control Evaluation Board Motor Controller for T1235T
- STMicroelectronics Motor Evaluation Board Brushless DC Motor for SPC560P & L9908 for BLCD Motor
- Infineon Evaluation Board Motor Control for TLE995x for BDC/BLDC Motor Control
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics LCD Evaluation Board AEK-LCD-DT028V1
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
