STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNK
- RS Stock No.:
- 719-586
- Mfr. Part No.:
- AEK-MCU-SPC5LNK
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$75.01
(exc. GST)
$82.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.01 |
*price indicative
- RS Stock No.:
- 719-586
- Mfr. Part No.:
- AEK-MCU-SPC5LNK
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Tool | |
| Product Type | Debugger | |
| Technology | Programmer | |
| Standards/Approvals | IEEE 1149.1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Tool | ||
Product Type Debugger | ||
Technology Programmer | ||
Standards/Approvals IEEE 1149.1 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Programmer and debugger for SPC5 automotive microcontrollers is a Compact and cost effective dongle designed for SPC58 devices. It functions as a passive USB to JTAG debugger and programmer, offering a practical solution for fast prototyping in vehicle applications. With its easy to use hardware and simple software, the dongle ensures reduced development time and seamless integration into SPC5 Studio and AutoDevKit Studio IDEs, making it an efficient tool for automotive system development.
USB connector for supply and data communication
Download your application firmware in SPC5x device FLASH or RAM memory
Run and debug your application firmware adding breakpoints and watching local and global variables
Compliant with the IEEE 1149.1 JTAG protocol
Related links
- STMicroelectronics Programmer Development Tool AEK-MCU-SPC5LNKU
- STMicroelectronics MCU Development Tool AEK-MCU-C1MLIT1
- STMicroelectronics AEK-CON-SENSOR1 Connector Board for use with SPC5 MCU Discovery Boards and MEMS Sensor Boards
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
- STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
- STMicroelectronics AEK-CON-AFLVIP2
