STMicroelectronics AEK-CON-AFLVIP2

Unavailable
RS will no longer stock this product.
RS Stock No.:
198-8650
Mfr. Part No.:
AEK-CON-AFLVIP2
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

COO (Country of Origin):
IT
The STMicroelectronics AEK-CON-AFLVIP2 connector board is designed to connect a car headlight solution demo featuring automatic adjustment of the low beam direction based on road geometry and tilt angles affected by weight distributions inside the car. The board can connect an MCU discovery board with two stepper motor boards governing low beam direction, and a LED driver board capable of supplying the different LED lights included in a modern front headlight assembly. It can also connect a high-side switch board from the EV-VNx range to control a cooling fan for the LED headlight.

Input voltage from 8 VDC to 15 VDC
Connected boards are controlled via three separate SPIs
Maximum component height is 27 mm
WEEE and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy