ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- RS Stock No.:
- 666-095
- Mfr. Part No.:
- MIO-UNO
- Brand:
- ZDAUTO
Subtotal (1 unit)*
$48.21
(exc. GST)
$53.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $48.21 |
*price indicative
- RS Stock No.:
- 666-095
- Mfr. Part No.:
- MIO-UNO
- Brand:
- ZDAUTO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZDAUTO | |
| Kit Classification | Arduino Shield Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Evaluation Board | |
| Technology | Arduino | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ZDAUTO | ||
Kit Classification Arduino Shield Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Evaluation Board | ||
Technology Arduino | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ZDAUTO MIO-UNO evaluation board for M5S I/O modules make it easy to test the functionality of the M5S I/O modules. Programming code examples can be found here (external link). The M5S I/O modules enable switching external circuits and reading external circuit states at higher voltages than those directly usable on the Arduino, such as 24 V or 230 V. The starter kits contain four isolated M5S I/O modules.
8 sockets for M5S modules
Pin header for internal circuit
Configuration and pin assignment of internal circuitry to processor pins via jumper cables
Isolated switching possible if only isolated M5S modules are used
Related links
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO-KIT
- onsemi NCN5100 Arduino Shield Evaluation Board NCN5121 transceiver KNX Evaluation Board for NCN5100 Arduino
- ZDAUTO Raspberry Pi Evaluation board CX.232.03
- onsemi NCN5100 Arduino Shield Evaluation Board NCN5110 transceiver KNX Evaluation Board for NCN5100 Arduino
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno
- Shields For Arduino
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- Renesas Electronics Arduino Mega Arduino Board Evaluation Board RTK7RLG230CSN000BJ
