Renesas Electronics Arduino Mega Arduino Board Evaluation Board RTK7RLG230CSN000BJ

Get a bulk buy discount

Add 5 more to save $29.05

View bulk pricing options

Subtotal (1 unit)*

$58.13

(exc. GST)

$63.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$58.13-
5 +$52.32$29.05

*price indicative

RS Stock No.:
237-7539
Mfr. Part No.:
RTK7RLG230CSN000BJ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

Arduino Mega

Technology

Arduino Board

Device Core

MCU

Processor Family Name

RL78

Processor Type

RL78/G23

Standards/Approvals

No

The Renesas Electronics fast prototyping board comes equipped with an RL78/G23 microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in emulator circuit that is equivalent to an E2 emulator Lite so you can write/debug programs without additional tools. In addition, it comes standard with Arduino Mega, and PmodTM and Grove interfaces, has access to all pins of the microcontroller, and is highly scalable.It is equipped with two touch buttons utilizing a capacitive sensor unit, which is one of the features of the RL78/G23.

No additional tools are required for program debugging/writing with the built-in emulator circuit equivalent to an E2 emulator Lite

Through-holes with access to all of the pins of the microcontroller

Comes standard with Arduino Mega, and PmodTM and Grove interfaces

Equipped with capacitive touch sensor buttons

Support for various RL78 software and tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy