onsemi NCN5100 Arduino Shield Evaluation Board NCN5121 transceiver KNX Evaluation Board for NCN5100 Arduino
- RS Stock No.:
- 205-2437
- Mfr. Part No.:
- NCN5121ASGEVB
- Brand:
- onsemi
Get a bulk buy discount
Add 5 more to save $17.45
View bulk pricing optionsSubtotal (1 unit)*
$105.73
(exc. GST)
$116.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $105.73 | - |
| 5 + | $102.24 | $17.45 |
*price indicative
- RS Stock No.:
- 205-2437
- Mfr. Part No.:
- NCN5121ASGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| RF Technology | KNX | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Board | |
| Technology | KNX transceiver | |
| For Use With | NCN5100 Arduino | |
| Featured Device | NCN5121 transceiver | |
| Kit Name | NCN5100 Arduino Shield Evaluation Board | |
| Interface Type | UART, SPI | |
| Standards/Approvals | KNX standard | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
RF Technology KNX | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Board | ||
Technology KNX transceiver | ||
For Use With NCN5100 Arduino | ||
Featured Device NCN5121 transceiver | ||
Kit Name NCN5100 Arduino Shield Evaluation Board | ||
Interface Type UART, SPI | ||
Standards/Approvals KNX standard | ||
The ON Semiconductor NCN5100 series evaluation boards are Arduino-compatible shields enabling rapid prototyping with a microcontroller of choice. This is a popular open home and building automation standard. It has a series of transceivers that handle the low level communication. All external components necessary for operating the transceivers are present on the shield. Plug it in a Arduino-compatible development kit and start developing!
Compatible with a wide variety of microcontroller development boards
Four on-board buttons/LEDs to build a dimmer application
Available in UART- and SPI-version
Easily get started with KNX
Two high-efficiency DC-DC converters- 3.3V fixed output and 1.2V to 21V variable output
Integrated 20V linear regulator output
Related links
- onsemi NCN5100 Arduino Shield Evaluation Board NCN5110 transceiver KNX Evaluation Board for NCN5100 Arduino
- onsemi CAN Driver Shield Evaluation Board MBRS360BT3G PCA9655EMTTXG Evaluation Board for NCV7342D13R2G,
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino Uno
- onsemi NCL31000ASGEVB Intelligent LED Driver Evaluation Board LED Driver Evaluation Board for Arduino Shield Compatible
- MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO
- ZDAUTO Evaluation Board Arduino Arduino Shield Board MIO-UNO-KIT
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510492 Arduino
