STMicroelectronics STM32U575I-EV Evaluation Board Evaluation Board STM32U575I-EV
- RS Stock No.:
- 616-976
- Mfr. Part No.:
- STM32U575I-EV
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$838.17
(exc. GST)
$921.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.17 |
*price indicative
- RS Stock No.:
- 616-976
- Mfr. Part No.:
- STM32U575I-EV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | STM32U575I-EV | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M33 | |
| Processor Family Name | STM32U | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name STM32U575I-EV | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M33 | ||
Processor Family Name STM32U | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Evaluation board is designed as a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M33 core‑based microcontroller with Arm® TrustZone® and the Armv8-M mainline security extension. The daughterboard and extension connectors provide an easy way to connect a daughterboard or wrapping board for the user's specific application.
Smartcard socket
microSD™ card holder
Coin battery cell holder for power backup
JTAG and ETM trace debugger connector
8‑bit camera expansion connector
Octo-SPI expansion connectors
Audio MEMS expansion connector
Motor control interface expansion connector
Expansion connectors for daughterboard or wire wrap board
Related links
- STMicroelectronics Blind-spot educational tool connector board with EV-VN7xxx connector Evaluation Board Evaluation
- STMicroelectronics VN9D30Q100F Evaluation Board Evaluation Board for VN9D30Q100F for VN9D30Q100F
- STMicroelectronics VNH7100AS Evaluation Board Motor Driver for VNH7070AS, VNH7100AS for VNH7100AS H-Bridge
- STMicroelectronics STEVAL-HILE1G4K1 Evaluation Board Evaluation Board Evaluation Kit for Digital Power Converters for
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics STEVAL-NBIOTV1 Evaluation Board Evaluation Board Evaluation Board for ST87M01 for STEVAL-NBIOTV1
- STMicroelectronics EVLSTDRIVE631N Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- STMicroelectronics STEVAL-AKI001V1 Evaluation Board Evaluation Board
