STMicroelectronics EVLSTDRIVE631N Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- RS Stock No.:
- 802-749
- Mfr. Part No.:
- EVLSTDRIVE631N
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$102.44
(exc. GST)
$112.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.44 |
*price indicative
- RS Stock No.:
- 802-749
- Mfr. Part No.:
- EVLSTDRIVE631N
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Gate Driver | |
| Analogue Function | Evaluation Board | |
| Kit Classification | Motor Driver Board | |
| For Use With | 3 Phase Motor | |
| Featured Device | EVLSTDRIVE631N | |
| Kit Name | Gate Drivers Base Board Evaluation Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Gate Driver | ||
Analogue Function Evaluation Board | ||
Kit Classification Motor Driver Board | ||
For Use With 3 Phase Motor | ||
Featured Device EVLSTDRIVE631N | ||
Kit Name Gate Drivers Base Board Evaluation Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics
High-voltage rail up to 600 V
Driver supply input voltage range 9.5 V to 20 V
Bus voltage sensing
450 V bulk capacitor
Connector for interfacing with MCU
RoHS compliant
Related links
- STMicroelectronics EVLSTDRIVE631P Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for 3
- STMicroelectronics STEVAL-CTM020A Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for Motor
- onsemi Gate Drivers Base Board Evaluation Board DC-DC Converter for SECO for SECO-NCD5700-GEVB
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- STMicroelectronics Evaluation Board Motor Driver for L9958
- ROHM DC Brushed Motor Driver BD621x0AEFJ Evaluation Board Motor Driver for BD62110AEFJ for DC Brushed Motor
- STMicroelectronics VNH7070AS Evaluation Board Motor Driver for VNH7070AS, VNH7100AS for VNH7070AS H-Bridge
- onsemi Evaluation Board Motor Driver for SECO-1KW-MDK-GEVK for NFAQ1060L33
