STMicroelectronics Electricity Metering IC Expansion Board Arduino UNO Development Tool X-NUCLEO-PM33A1
- RS Stock No.:
- 481-146
- Mfr. Part No.:
- X-NUCLEO-PM33A1
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$80.36
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $80.36 | - |
| 5 + | $75.54 | 5% |
*price indicative
- RS Stock No.:
- 481-146
- Mfr. Part No.:
- X-NUCLEO-PM33A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Tool | |
| Kit Name | Electricity Metering IC Expansion Board | |
| Technology | Arduino UNO | |
| Device Core | Arduino | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | IEC 62053-2x, RoHS, ANSI12.2x, EN 504070-x | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Tool | ||
Kit Name Electricity Metering IC Expansion Board | ||
Technology Arduino UNO | ||
Device Core Arduino | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals IEC 62053-2x, RoHS, ANSI12.2x, EN 504070-x | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Electricity Metering IC Expansion Board is based on the STPM33 metering IC, capable of measuring both AC and DC power sources with 0.1% accuracy. It can be powered via an STM32 Nucleo development board or an external 3.3 V supply. Current measurement is performed using an onboard shunt, with an additional connector available for CT-based current sensing. The expansion board is compatible with the Arduino UNO R3 connector pin assignment.
RoHS compliant
Onboard EEPROM for saving the metering data
On-board digital isolators on UART and SPI connections to enable users to evaluate STPM33 device by isolating from MCU
LEDs connected to STPM33 for checking pulses directly from the device
Connectors for external CT connections
Capable of measuring both AC and DC sources
Compatible with STM32 Nucleo boards
Related links
- STMicroelectronics Stepper Motor Driver Expansion Board Motor Driver for X-NUCLEO-IHM14A1 for STM32 Nucleo, Arduino Uno
- STMicroelectronics Dynamic NFC/RFID tag IC expansion board, Arduino Compatible Board
- STMicroelectronics X-NUCLEO-IKA01A1 X-NUCLEO Operational Amplifier Expansion Board for Arduino UNO Connector, STM32
- STMicroelectronics Transceiver Expansion Board Kit USB Microcontroller Development Tool X-NUCLEO-60K1A1
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics Evaluation Board Expansion Board for X-NUCLEO-53L4A3 Arduino
- STMicroelectronics X-NUCLEO-IKS02A1 Industrial motion MEMS sensor Expansion board, Arduino Compatible Board
- STMicroelectronics NFC card reader expansion board, Arduino Compatible Board
