STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
- RS Stock No.:
- 210-2030
- Distrelec Article No.:
- 302-93-645
- Mfr. Part No.:
- X-NUCLEO-IOD02A1
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$38.93
(exc. GST)
$42.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.93 |
| 5 + | $37.00 |
*price indicative
- RS Stock No.:
- 210-2030
- Distrelec Article No.:
- 302-93-645
- Mfr. Part No.:
- X-NUCLEO-IOD02A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Expansion Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Wake-up Detection, M-sequence Handler and Checksum, IO-Link PHY layer, Overheating Protection, Full Reverse Polarity on Process Side, Overload Protection, Ground and VCC Wire Break Protection | |
| For Use With | Arduino Uno | |
| Featured Device | L6364Q | |
| Kit Name | Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo | |
| Interface Type | SPI, UART | |
| Standards/Approvals | RoHS and WEEE | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Expansion Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Wake-up Detection, M-sequence Handler and Checksum, IO-Link PHY layer, Overheating Protection, Full Reverse Polarity on Process Side, Overload Protection, Ground and VCC Wire Break Protection | ||
For Use With Arduino Uno | ||
Featured Device L6364Q | ||
Kit Name Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo | ||
Interface Type SPI, UART | ||
Standards/Approvals RoHS and WEEE | ||
The STMicroelectronics X-NUCLEO-IOD02A1 expansion board for STM32 Nucleo is based on the L6364Q dual channel SIO and IO-Link PHY device transceiver embedding 50 mA 3.3 V and 5.0 V voltage regulators, DC-DC converter and M-sequence management. The expansion board provides an affordable and easy-to-use solution for the development of SIO and IO-Link industrial sensor applications, letting you easily evaluate the L6364Q communication features and robustness.
2-channel (CQ and DIO) IO-Link PHY layer
IO-Link DLL (M-sequence handler and checksum)
Wake-up detection
Interrupt diagnostic pin
SPI and UART interfaces
50 mA 3.3 V and 5.0 V linear regulators
50 mA adjustable (5.0 ÷ 10.8 V) buck converter
Overload protection with adjustable intervention threshold
Overheating protection with adjustable shutdown threshold
Full reverse polarity on process side
Ground and VCC wire break protections
Related links
- STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development
- STMicroelectronics X-NUCLEO-ESE01A1 Expansion Board Arduino Expansion Board X-NUCLEO-ESE01A1
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS4260LM for STM32 Nucleo Expansion Board
- STMicroelectronics Industrial Digital Output Expansion Board Based On IPS8200HQ-1 for STM32 Nucleo Expansion Board
- STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board
- STMicroelectronics Expansion Board for VL53L1X STM32 Nucleo Board
- STMicroelectronics NFC card reader expansion board, Arduino Compatible Board
