STMicroelectronics STEVAL-ROBKIT1 Evaluation Module Evaluation Kit STEVAL-ROBKIT1
- RS Stock No.:
- 328-663
- Mfr. Part No.:
- STEVAL-ROBKIT1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$675.57
(exc. GST)
$743.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.57 |
*price indicative
- RS Stock No.:
- 328-663
- Mfr. Part No.:
- STEVAL-ROBKIT1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Kit Name | STEVAL-ROBKIT1 | |
| Technology | Evaluation Module | |
| Device Core | ARM Cortex M7 | |
| Processor Family Name | STM32 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Kit Name STEVAL-ROBKIT1 | ||
Technology Evaluation Module | ||
Device Core ARM Cortex M7 | ||
Processor Family Name STM32 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STMicroelectronics Evaluation kit which is a hardware and software package designed as a platform for the development of robotic technology and its applications. This evaluation kit consists of a main board which houses the STM32H7 series MCU, integrates various functionalities, and controls the motor board and imaging board connected to the kit. The robotics evaluation kit is designed in such a way that it can demonstrate the various robotics applications. This board is designed with a vision of its reusage for an even higher robotics application platform that provides the scope of easy expansion and customization due to its modular design. This robotics evaluation kit is useful for students, hobbyists, and professionals who want to explore robotics, develop various algorithms, and understand how different components interact in a robotic system.
STM32G0 controller for navigation
DC motor with encoder
Monochrome camera for object detection and QR code scanner
BLE connectivity
Related links
- Texas Instruments DCA1000EVM Data Conversion IC Development Kit Evaluation Module, Evaluation Module Development Kit
- STMicroelectronics STEVAL-LLL007V1 STEVAL LED Driver Evaluation Kit for LED1202 for LED Driver
- STMicroelectronics STEVAL-ILL076V2 STEVAL LED Evaluation Kit for HVLED001A for High Power LED
- STMicroelectronics Evaluation Kit for STTS75 STTS75
- Texas Instruments Evaluation Module Sensor Evaluation Kit Evaluation Board for
- FTDI Chip EVAL232R FT232RL Evaluation Kit for USB to RS232 evaluation module 48 MHz EVAL232R
- STMicroelectronics MEMS Inclinometer Kit Evaluation Kit for IIS2ICLX Vibration Analysis
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
