STMicroelectronics Development Tool Nucleo Board P-NUCLEO-IOD3A1
- RS Stock No.:
- 328-778
- Mfr. Part No.:
- P-NUCLEO-IOD3A1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$174.14
(exc. GST)
$191.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.14 |
*price indicative
- RS Stock No.:
- 328-778
- Mfr. Part No.:
- P-NUCLEO-IOD3A1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Nucleo Board | |
| Technology | Development Tool | |
| Device Core | ARM Cortex M0+ | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32L073RZ | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Nucleo Board | ||
Technology Development Tool | ||
Device Core ARM Cortex M0+ | ||
Processor Family Name STM32 | ||
Processor Part Number STM32L073RZ | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Interface Dev Tool is a versatile STM32 Nucleo pack composed of the STEVAL-IOD003V1 and X-NUCLEO-OUT03A1 expansion boards, paired with the NUCLEO-L073RZ development board. This pack facilitates easy evaluation and development, featuring the L6362A transceiver and the IPS2050H power relay.
Expansion board with L6362A IO Link transceiver
Digital output expansion board for STM32Nucleo
Ultra low power microcontrollers
IO Link demo stack and control software for actuators
Related links
- STMicroelectronics P-NUCLEO-IOD5A1 STM32 Nucleo Expansion Board P-NUCLEO-IOD5A1
- STMicroelectronics STM32 NUCLEO Carbon Dioxide Gas Sensor Expansion Board
- STMicroelectronics P-NUCLEO-IOD02A1 STM32L452RE MCU, L6364Q Development Board for Evaluation Purpose and Development
- STMicroelectronics P-NUCLEO-6283A1 Light Sensor Evaluation Board for STM32F401RE VD6283
- STMicroelectronics NUCLEO-F401REBoard and XNUCLEO-6180A1Expansion Board Proximity Sensor Board for VL6180 STM32F401RE
- STMicroelectronics Development Tool Motor Controller for STL110N10F7 for STSPIN32G4, STL110N10F7
- STMicroelectronics Development Tool Motor Controller for STL110N10F7 for STL110N10F7, STSPIN32G4
- STMicroelectronics Development Tool Power Management for L6472 for MCU & L6472 Stepper Motor Driver
