MikroElektronika Piezo Buzzer Transducer PWM Audio Output MIKROE-6370

Subtotal (1 unit)*

$41.03

(exc. GST)

$45.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.03

*price indicative

RS Stock No.:
296-145
Mfr. Part No.:
MIKROE-6370
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Kit Classification

Audio Output

Product Type

Microcontroller Development Tool

Kit Name

Piezo Buzzer Transducer

Technology

PWM

Standards/Approvals

ISO 14001, OHSAS 18001, ISO 9001, RoHS, ISO 27001

COO (Country of Origin):
RS
The MikroElektronika Buzzer Transducer is a compact add-on board for generating sound signals in various electronic applications. This board is known for its efficient sound output and compact surface-mount design. The buzzer offers a sound pressure level of 65dB and consumes only 1mA of current, making it ideal for battery-powered devices.

compact design

piezo

surface mount

externally driven

  • RS Stock No. 0122145
  • Mfr. Part No. MIKROE-5492
Each
$36.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy