Brand-Rex MCU Card 2 for PIC PIC18F86K22 MCU Development Board MIKROE-4029
- RS Stock No.:
- 122-095
- Mfr. Part No.:
- MIKROE-4029
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-095
- Mfr. Part No.:
- MIKROE-4029
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 2 for PIC PIC18F86K22 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4029 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 2 for PIC PIC18F86K22 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4029 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card is a revolutionary addition to your development toolkit, designed explicitly for seamless integration with the PIC18F86K22 microcontroller. Its innovative design promotes hassle free installation, allowing users to swiftly swap microcontrollers without concerns about pin compatibility. The MCU card supports advanced features with two mezzanine connectors, making it an exceptional solution for high pin count applications.
Comes equipped with two 168 pin connectors for extensive compatibility
Designed for effortless installation and replacement of microcontrollers
Supports high pin count MCUs for versatile applications
Promotes a plug and play approach for streamlined user experience
Related links
- Brand-Rex MCU Development Board MIKROE-4227
- Brand-Rex MCU Development Board MIKROE-4007
- Brand-Rex MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
