Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- RS Stock No.:
- 106-970
- Mfr. Part No.:
- MIKROE-4040
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-970
- Mfr. Part No.:
- MIKROE-4040
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card 7 for PIC PIC18F86J50 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4040 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card 7 for PIC PIC18F86J50 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4040 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE advanced MCU Card is designed specifically for the PIC18F86J50, offering seamless installation and replacement of microcontroller units on compatible development boards. Embracing the innovative MCU Card standard, this product guarantees absolute compatibility, ensuring that both the development board and supported MCUs work harmoniously, irrespective of pin configurations. With two 168-pin mezzanine connectors, it accommodates even the most pin-intensive microcontrollers. The clever design adheres to the well-established plug & play concept, streamlining the user experience for developers and hobbyists alike. Whether you are prototyping or building high-performance applications, this MCU Card provides reliability and ease of use, making it an essential addition to your toolkit.
Seamless integration with various microcontrollers
Dual connectors for high pin count MCUs
Simplified installation with plug and play
Compatibility with Click board line for versatility
Meets demands of modern applications
Related links
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU Card 2 for PIC PIC18F86J15 MCU Development Board MIKROE-4099
- Brand-Rex MCU Card 2 for PIC PIC18F87J11 MCU Development Board MIKROE-4098
- Brand-Rex MCU Card 3 for PIC PIC18F96J65 MCU Development Board MIKROE-4609
