Brand-Rex MCU Card for PIC32 PIC32MX695F512L MCU Development Board MIKROE-4590
- RS Stock No.:
- 106-982
- Mfr. Part No.:
- MIKROE-4590
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-982
- Mfr. Part No.:
- MIKROE-4590
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | MCU Card for PIC32 PIC32MX695F512L | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4590 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name MCU Card for PIC32 PIC32MX695F512L | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4590 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE innovative MCU Card is designed for seamless integration with your development projects, offering an exceptional solution for installing and replacing microcontroller units easily. With its advanced standardisation, it ensures utmost compatibility with a variety of supported devices, making it a versatile addition to your electronic toolkit. Built on the robust PIC32 architecture, this MCU Card boasts a pin count optimised for high-performance applications, and its dual mezzanine connectors support extensive pin configurations, accommodating even the most intricate designs. The plug & play system empowers developers to engage faster with their projects, streamlining the development process and fostering creativity. Whether you are prototyping or developing complex projects, this MCU card is engineered to simplify your tasks.
State-of-the-art 32-bit architecture boosts processing
Dual 168-pin connectors for high-pin-count MCUs
Straightforward plug & play installation method
Compatible with various development boards
Ample RAM and memory for intensive applications
Simple MCU replacements with minimal configurations
Efficient performance for complex projects
Related links
- Brand-Rex MCU Card for PIC32 PIC32MX664F064L MCU Development Board MIKROE-4566
- Brand-Rex MCU Card for PIC32 PIC32MX675F512L MCU Development Board MIKROE-4568
- Brand-Rex MCU Card for PIC32 PIC32MX675F256L MCU Development Board MIKROE-4567
- Brand-Rex MCU Card for PIC32 PIC32MX764F128L MCU Development Board MIKROE-4591
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
