Brand-Rex MCU Card for PIC32 PIC32MX675F512L MCU Development Board MIKROE-4568
- RS Stock No.:
- 106-980
- Mfr. Part No.:
- MIKROE-4568
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-980
- Mfr. Part No.:
- MIKROE-4568
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card for PIC32 PIC32MX675F512L | |
| Technology | MCU | |
| Device Core | PIC32 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4568 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card for PIC32 PIC32MX675F512L | ||
Technology MCU | ||
Device Core PIC32 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4568 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card for PIC32 revolutionises the way developers approach microcontroller units by offering a seamless and efficient replacement solution. Designed with a unique plug and play concept, it ensures absolute compatibility with any supported MCU, regardless of pin configuration. The advanced architecture and generous memory specifications empower users to tackle complex projects with ease and confidence. Its robust construction features dual 168-pin mezzanine connectors, catering to high pin count requirements, thus enhancing flexibility and innovation in your development process. Furthermore, it exemplifies MikroElektronika's dedication to creating user-centric products that streamline workflows and elevate the development experience. With the MCU Card, you unlock an array of possibilities in microcontroller programming, making it an essential tool for both professionals and hobbyists alike.
Wide microcontroller support for varied applications
Advanced architecture ensures optimal performance
Easy installation and replacement of MCUs
Streamlined plug and play concept
Dual mezzanine connectors provide flexibility
Related links
- Brand-Rex MCU Card for PIC32 PIC32MX664F064L MCU Development Board MIKROE-4566
- Brand-Rex MCU Card for PIC32 PIC32MX695F512L MCU Development Board MIKROE-4590
- Brand-Rex MCU Card for PIC32 PIC32MX675F256L MCU Development Board MIKROE-4567
- Brand-Rex MCU Card for PIC32 PIC32MX764F128L MCU Development Board MIKROE-4591
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32L162ZE MCU Development Board MIKROE-4647
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
