Brand-Rex MCU Card for PIC PIC18F97J94 MCU Development Board MIKROE-4006
- RS Stock No.:
- 106-976
- Mfr. Part No.:
- MIKROE-4006
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-976
- Mfr. Part No.:
- MIKROE-4006
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card for PIC PIC18F97J94 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4006 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card for PIC PIC18F97J94 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4006 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU Card for PIC18F97J94 represents a significant advancement in microcontroller technology, offering seamless integration and replacement in development environments equipped with the MCU Card socket. Designed to support the latest 8th generation architecture, it ensures compatibility across varied microcontroller units, regardless of their pin configurations. With its dual 168-pin mezzanine connectors, this card is capable of accommodating even the most pin-intensive microcontrollers, making it an ideal choice for developers seeking flexibility and ease of use. Its plug & play functionality simplifies the installation and configuration process, allowing for rapid prototyping and product development. Discover the potential of advanced microcontroller systems with this innovative solution.
Dual 168-pin connectors support high pin counts
Plug-and-play design streamlines development
Compatible with various microcontroller units
Quick installation and replacement
8th generation architecture for performance
Related links
- Brand-Rex MCU Card for PIC PIC18F96J94 MCU Development Board MIKROE-4608
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
- Brand-Rex MCU Card 3 for PIC PIC18F97J60 MCU Development Board MIKROE-4008
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU CARD 2 for PIC PIC18F86K90 MCU Development Board MIKROE-4031
- Brand-Rex MCU Card 2 for PIC PIC18F86J15 MCU Development Board MIKROE-4099
