Brand-Rex CAN-1 Board CAN Board MIKROE-67
- RS Stock No.:
- 106-898
- Mfr. Part No.:
- MIKROE-67
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-898
- Mfr. Part No.:
- MIKROE-67
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | CAN-1 Board | |
| Technology | CAN | |
| Processor Part Number | Mikroe-67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name CAN-1 Board | ||
Technology CAN | ||
Processor Part Number Mikroe-67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE CAN-1 Board is an essential development tool for microcontrollers, seamlessly integrating the MCP2551 CAN transceiver to enhance connectivity within CAN networks. Designed for versatility, it caters to applications across industrial automation, home automation, and the automotive and mobile machine sectors. With its robust specifications and reliable performance, it makes complex communication simpler and more efficient.
Supports high speed operation for effective data transmission
Allows connection of multiple devices
Equipped with a fault detection mechanism for improved reliability
Compatible with UART interface to ease integration with other systems
Related links
- Brand-Rex MCU Development Board MIKROE-4007
- Brand-Rex BIG8051 USB Microcontroller Board MIKROE-598
- Brand-Rex MCU Development Board MIKROE-4029
- Brand-Rex MCU Development Board MIKROE-4030
- Brand-Rex MCU Development Board MIKROE-4227
- Brand-Rex mikroXMEGA Board MCU Board MIKROE-580
- Brand-Rex MCU Card 5 for Kinetis MKV42F64VLH16 MCU Development Board MIKROE-3930
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
